RS PRO M20 103 mm Dia. Adjustable Foot, Stainless Steel, 2000 kg Static Load Capacity 30 ° Tilt Angle

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.13

(exc. GST)

$51.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$47.13
5 +$38.77

*price indicative

RS Stock No.:
185-4518
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

2000kg

Product Type

Adjustable Foot

Thread Size

M20

Thread Length

200mm

Tilt Angle

30 °

Base Material

Stainless Steel

Base Diameter

103mm

Overall Height

237mm

Stud Material

Steel

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Adjustable Feet M20 200 mm, 103 mm Dia. Stainless Steel 2000 kg Static Load Capacity 30° Tilt Angle


Need to keep your factory equipment stable on an uneven surface? Fit these RS PRO feet to each corner of your equipment. You can easily adjust the height using the thread, allowing you to quickly level your units. The long thread gives you an ample adjustment range while the leg is articulated with a ball joint for a tilt of up to 30º on sloping floors.

The durable polyamide bases are reinforced with fibreglass to provide robust support to the corrosion-resistant stainless steel legs. Made from strong materials, these RS PRO feet can take up to 2000 kg of static load. These adjustable feet are useful on food, cosmetics and textile manufacturing machinery.

Features and Benefits


• Black foot colour

• Stainless steel foot material

• Diameter of 103 mm

• Overall height of 237 mm

• Thread length of 200 mm

• Static load capacity of 2000 kg

• M20 thread size

• Tilt angle of 30º

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy