RS PRO M12 40 mm Dia. Adjustable Foot, Galvanised Steel, 900 kg Static Load Capacity 3 ° Tilt Angle
- RS Stock No.:
- 162-3253
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.88
(exc. GST)
$83.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $75.88 |
| 5 + | $62.47 |
*price indicative
- RS Stock No.:
- 162-3253
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 900kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 | |
| Thread Length | 100mm | |
| Tilt Angle | 3 ° | |
| Base Material | Galvanised Steel | |
| Base Diameter | 40mm | |
| Overall Height | 118mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 900kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 | ||
Thread Length 100mm | ||
Tilt Angle 3 ° | ||
Base Material Galvanised Steel | ||
Base Diameter 40mm | ||
Overall Height 118mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO Adjustable Feet
The RS PRO adjustable feet is a device used for levelling and support. The base rubber is made of oil resistant NBR, with grade A2 stainless steel commonly used in the food industry.
Features and Benefits
• 3° tilt angle
• 100mm thread length
• 70 shore A hardness
• Black foot colour
• Overall height is 118mm
• Static load capacity is 900kg
• Thread size is M12
Applications
• Conveyor systems
• Food industries
• Lathe machine
• Machining centre
Related links
- RS PRO M16 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M12 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M12 50 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M12 40 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M10 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 100 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 10 ° Tilt Angle
