Elesa Polyamide Adjustable Foot
- RS Stock No.:
- 153-3780
- Mfr. Part No.:
- 301251-ESD
- Brand:
- Elesa
Subtotal (1 bag of 4 units)**
$70.56
(exc. GST)
$77.62
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $70.56 | $17.64 |
**price indicative
- RS Stock No.:
- 153-3780
- Mfr. Part No.:
- 301251-ESD
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Thread Length | 27mm | |
Foot Material | Polyamide | |
Base Material | Zinc Plated Steel | |
Shore Hardness | 70 Shore A | |
Height | 27mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Thread Length 27mm | ||
Foot Material Polyamide | ||
Base Material Zinc Plated Steel | ||
Shore Hardness 70 Shore A | ||
Height 27mm | ||
Colour Black | ||
Related links
- RS PRO M12 50mm Dia. Polyamide Adjustable Foot, 1100kg Static Load Capacity 30° Tilt Angle
- RS PRO M10 40mm Dia. Polyamide Adjustable Foot, 500kg Static Load Capacity
- RS PRO M8 50mm Dia. Polyamide Adjustable Foot, 600kg Static Load Capacity
- RS PRO M20 103mm Dia. Polyamide Adjustable Foot, 2500kg Static Load Capacity 30° Tilt Angle
- RS PRO M8 40mm Dia. Polyamide Adjustable Foot, 500kg Static Load Capacity
- RS PRO M6 40mm Dia. Polyamide Adjustable Foot, 500kg Static Load Capacity 30° Tilt Angle
- RS PRO M10 50mm Dia. Polyamide Adjustable Foot, 600kg Static Load Capacity
- RS PRO M12 Polyamide Adjustable Foot, 1300kg Static Load Capacity 30° Tilt Angle