Elesa M16 80 mm Dia. Feet, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load Capacity 0 °
- RS Stock No.:
- 781-103
- Mfr. Part No.:
- 184395
- Brand:
- Elesa
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$529.88
(exc. GST)
$582.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $529.88 | $132.47 |
*price indicative
- RS Stock No.:
- 781-103
- Mfr. Part No.:
- 184395
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Static Load Rating | 16000N | |
| Product Type | Feet | |
| Thread Size | M16 | |
| Thread Length | 148mm | |
| Tilt Angle | 0 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 80mm | |
| Overall Height | 185mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS compliant | |
| Series | LVQ.A‑AS‑SST‑VD | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Static Load Rating 16000N | ||
Product Type Feet | ||
Thread Size M16 | ||
Thread Length 148mm | ||
Tilt Angle 0 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 80mm | ||
Overall Height 185mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS compliant | ||
Series LVQ.A‑AS‑SST‑VD | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable feet is engineered for stability and support, featuring a robust stainless steel structure and a visco-elastic base that enhances grip on uneven surfaces while ensuring high visibility for safety in various environments.
Manufactured from stainless steel for durability and corrosion resistance
Max static load capacity of 16000 N for heavy-duty applications
Threaded M20 size allows easy installation and adjustment
Available with a non-slip disk option for superior grip on varied surfaces
Related links
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M16 80 mm Dia. Adjustable Foot 16000 N Static Load
