Elesa M16 80 mm Dia. Adjustable Foot, Fibreglass Reinforced Polyamide Based (PA) Technopolymer, 16000 N Static Load
- RS Stock No.:
- 268-7671
- Mfr. Part No.:
- 304541
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$180.64
(exc. GST)
$198.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | $45.16 | $180.64 |
| 20 - 36 | $42.895 | $171.58 |
| 40 + | $41.54 | $166.16 |
*price indicative
- RS Stock No.:
- 268-7671
- Mfr. Part No.:
- 304541
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 16000N | |
| Thread Size | M16 | |
| Thread Length | 181mm | |
| Tilt Angle | 15 ° | |
| Base Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Base Diameter | 80mm | |
| Overall Height | 184mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Adjustable Foot | ||
Static Load Rating 16000N | ||
Thread Size M16 | ||
Thread Length 181mm | ||
Tilt Angle 15 ° | ||
Base Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Base Diameter 80mm | ||
Overall Height 184mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 304541 LV series is a levelling feet. The special knurling under the lower lip of the base provides excellent stability and grip when using the levelling element without no-slip disk even on surfaces that are not perfectly flat. The particular a
Articulated stem is made of threaded zinc-plated steel with regulation hexagon
Better protection from scratches and dirt
Carriage and storage is easier
Related links
- Elesa M16 80 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M16 100 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M12 80 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M8 80 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M20 100 mm Dia. Adjustable Foot 16000 N Static Load
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M20 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
