RS PRO M20 x 100 mm 80 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 900 kg Static Load Capacity 20 ° Tilt Angle
- RS Stock No.:
- 285-780
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
$35.65
(exc. GST)
$39.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $35.65 | $8.913 |
*price indicative
- RS Stock No.:
- 285-780
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 900kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M20 x 100 mm | |
| Thread Length | 100mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 80mm | |
| Stud Material | Zinc Plated Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 900kg | ||
Product Type Adjustable Foot | ||
Thread Size M20 x 100 mm | ||
Thread Length 100mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 80mm | ||
Stud Material Zinc Plated Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Levelling Foot, M20 Thread Size, 100 mm Thread Length
The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. With a robust construction, it is ideal for applications requiring precise height adjustments and secure positioning. The main benefit of this levelling foot is its ability to maintain balance and reduce vibration in uneven surfaces.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Offers excellent support and corrosion resistance for indoor use
Integrated hex nut in threaded rod to adjust height: Allows for easy and precise height adjustments
20 degrees of articulation: Provides flexibility and stability on uneven surfaces
Applications
Catering
Medical
Additional Information
Static Load Capacity: 900 kg
Tilt Angle: 20°
Foot Material: Glass Reinforced Nylon
Thread Size: M20
Thread Length: 100 mm
Diameter: 80 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M20 x 150 mm 120 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M20 x 150 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 150 mm 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 66 mm 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 66 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 100 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 150 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 100 mm 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
