RS PRO M16 x 150 mm 80 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 900 kg Static Load Capacity 20 ° Tilt Angle

Subtotal (1 bag of 4 units)*

$33.75

(exc. GST)

$37.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$33.75$8.438

*price indicative

RS Stock No.:
285-779
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

900kg

Product Type

Adjustable Foot

Thread Size

M16 x 150 mm

Thread Length

150mm

Tilt Angle

20 °

Base Material

Polyamide Reinforced Nylon

Base Diameter

80mm

Stud Material

Zinc Plated Steel

Standards/Approvals

RoHS Certificate of Compliance

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Levelling Foot, M16 Thread, 150 mm Length


The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. It features a robust construction with a glass-reinforced nylon base and a zinc-plated steel threaded rod, making it ideal for indoor applications where height adjustment and articulation are required.

Features and Benefits


Strong and durable nylon base and zinc plated steel threaded rod: Ensures longevity and resistance to corrosion in indoor environments

Integrated hex nut in threaded rod to adjust height: Allows for easy and precise height adjustments

20 degrees of articulation: Provides flexibility in positioning and stability on uneven surfaces

Applications


Catering

Medical

Additional Information


Static Load Capacity: 900 kg

Thread Size: M16

Thread Length: 150 mm

Tilt Angle: 20°

Foot Material: Glass Reinforced Nylon

Base Material: Nylon

Diameter: 80 mm

For outdoor use or environments exposed to water, consider using stainless steel threaded rods for enhanced corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy