RS PRO M16 x 150 mm 80 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 900 kg Static Load Capacity 20 ° Tilt Angle

Subtotal (1 bag of 4 units)*

$37.26

(exc. GST)

$40.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$37.26$9.315

*price indicative

RS Stock No.:
285-695
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Static Load Rating

900kg

Product Type

Adjustable Foot

Thread Size

M16 x 150 mm

Thread Length

150mm

Tilt Angle

20 °

Base Material

Polyamide Reinforced Nylon

Base Diameter

80mm

Stud Material

Zinc Plated Steel

Standards/Approvals

RoHS Certificate of Compliance

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Adjustable Levelling Foot, 900 kg Capacity, M16 Thread


The RS PRO Adjustable Levelling Foot is designed to provide stability and support for various industrial applications. With a robust construction, it ensures precise levelling and secure placement of equipment, making it ideal for environments where stability is crucial.

Features and Benefits


Strong and durable nylon base and zinc plated steel threaded rod: Provides excellent stability and corrosion resistance for indoor use

Integrated hex nut in threaded rod to adjust height: Allows for easy and precise levelling adjustments

20 degrees of articulation: Offers flexibility in positioning to accommodate uneven surfaces

Holes in base to bolt foot to floor: Ensures secure installation and prevents movement

Applications


Catering

Medical

Additional Information


Static Load Capacity: 900 kg

Thread Size: M16

Thread Length: 150 mm

Tilt Angle: 20°

Foot Material: Glass Reinforced Nylon

Base Material: Nylon

This adjustable levelling foot is suitable for use in environments where stability and precise levelling are required, such as catering and medical settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy