3M Scotch-Weld Cartridge Acrylic Adhesive, 490 ml
- RS Stock No.:
- 867-225
- Mfr. Part No.:
- 7100244480
- Brand:
- 3M
N
Subtotal (1 unit)*
$324.36
(exc. GST)
$356.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.36 |
*price indicative
- RS Stock No.:
- 867-225
- Mfr. Part No.:
- 7100244480
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Acrylic Adhesive | |
| Trade Name | Scotch-Weld | |
| Application | Attaching, Bonding | |
| Material Compatibility | Composite, Plastic, Stainless Steel | |
| Colour | Black | |
| Product Form | Cartridge | |
| Package Type | Container | |
| Package Size | 490 ml | |
| Setting Time | 25min | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Base Chemical | Acrylic | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Acrylic Adhesive | ||
Trade Name Scotch-Weld | ||
Application Attaching, Bonding | ||
Material Compatibility Composite, Plastic, Stainless Steel | ||
Colour Black | ||
Product Form Cartridge | ||
Package Type Container | ||
Package Size 490 ml | ||
Setting Time 25min | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Base Chemical Acrylic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Weld Low Odour Acrylic Adhesive provides a high-performance structural bond while ensuring a comfortable environment for indoor or confined workspaces. This non-flammable two-part adhesive delivers exceptional impact strength and flexibility even in extreme cold.
Low odour formulation for improved worker comfort
Strong adhesion to plastics and stainless steel
Non-sag properties for vertical surface stability
Enhanced peel resistance for Durable structural bonds