Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.6V SOIC
- RS Stock No.:
- 922-2199
- Mfr. Part No.:
- LMH0034MA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2199
- Mfr. Part No.:
- LMH0034MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 1.485Gbps | |
| Product Type | Adaptive Cable Equaliser | |
| Sub Type | Adaptive Cable Equaliser | |
| Maximum Equalisation Length | 400m | |
| Maximum Input Return Loss | 20dB | |
| Maximum Jitter | 0.2UI | |
| Supply Current | 77mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 3.6V | |
| Series | LMH0034 | |
| Standards/Approvals | No | |
| Height | 1.397mm | |
| Length | 10mm | |
| Width | 3.99mm | |
| Minimum Operating Temperature | 0°C | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 1.485Gbps | ||
Product Type Adaptive Cable Equaliser | ||
Sub Type Adaptive Cable Equaliser | ||
Maximum Equalisation Length 400m | ||
Maximum Input Return Loss 20dB | ||
Maximum Jitter 0.2UI | ||
Supply Current 77mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 3.6V | ||
Series LMH0034 | ||
Standards/Approvals No | ||
Height 1.397mm | ||
Length 10mm | ||
Width 3.99mm | ||
Minimum Operating Temperature 0°C | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Serial Digital Interface, Adaptive Cable Equaliser, Texas Instruments
Video, Texas Instruments
Related links
- Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.6 V SOIC
- LMH0034MA/NOPB Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.6 V SOIC
- Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.47 V LLP
- LMH0344SQE/NOPB Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.47 V LLP
- DS15EA101SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 200m -0.5 → 3.6 V 16-Pin LLP
- LMH0074SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 400m 16-Pin WQFN
- EQCO125X40C1-I/3DW Microchip Adaptive Cable Equaliser 130 m 16-Pin QFN
- Microchip Adaptive Cable Equaliser 252 m 16-Pin 3.45 V QFN
