EQCO125X40C1-I/3DW Microchip Adaptive Cable Equaliser 130 m 16-Pin QFN
- RS Stock No.:
- 333-067
- Mfr. Part No.:
- EQCO125X40C1-I/3DW
- Brand:
- Microchip
Subtotal (1 tray of 490 units)*
$36,886.22
(exc. GST)
$40,574.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | $75.278 | $36,886.22 |
*price indicative
- RS Stock No.:
- 333-067
- Mfr. Part No.:
- EQCO125X40C1-I/3DW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 12.5Gbps | |
| Product Type | Adaptive Cable Equaliser | |
| Maximum Equalisation Length | 130m | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Series | EQCO125X40 Family | |
| Standards/Approvals | Pb-Free and RoHS | |
| Height | 1mm | |
| Length | 130m | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 12.5Gbps | ||
Product Type Adaptive Cable Equaliser | ||
Maximum Equalisation Length 130m | ||
Package Type QFN | ||
Pin Count 16 | ||
Series EQCO125X40 Family | ||
Standards/Approvals Pb-Free and RoHS | ||
Height 1mm | ||
Length 130m | ||
The Microchip CoaX Press transmitter inside a camera, as a CoaXPress receiver inside a frame grabber and as a CoaXPress repeater inside an active coax cable or link. It can also be used as a generic high speed signalling transport for any 8b/10b application. In general it can be regarded as an ideal means for using the high bit rate ports on an FPGA in real world applications.
Integrated termination resistors for differential signalling
CDR clock data recovery restores signal integrity in both directions
Both uplink and downlink include equalizer CDR and cable driver
Reference clock free operation no crystal or clock needed
Low power consumption single supply at 1.25V
16 pin 0.65 mm pin pitch 4 mm QFN package
Industrial temperature range
Pb free and RoHS compliant
Related links
- Microchip Adaptive Cable Equaliser 252 m 16-Pin 3.45 V QFN
- EQCO30R5.D Microchip Adaptive Cable Equaliser 252 m 16-Pin 3.45 V QFN
- LMH0344SQE/NOPB Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.47 V LLP
- LMH0034MA/NOPB Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.6 V SOIC
- Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.6 V SOIC
- Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.47 V LLP
- LMH0074SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 400m 16-Pin WQFN
- DS15EA101SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 200m -0.5 → 3.6 V 16-Pin LLP
