binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 706-3095
- Distrelec Article No.:
- 144-43-214
- Mfr. Part No.:
- 09-3403-00-03
- Brand:
- binder
Bulk discount available
Subtotal (1 unit)*
$22.59
(exc. GST)
$24.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 02 February 2026
- Plus 160 unit(s) shipping from 06 February 2026
- Plus 200 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $22.59 |
| 50 - 99 | $22.19 |
| 100 - 249 | $21.20 |
| 250 + | $20.46 |
*price indicative
- RS Stock No.:
- 706-3095
- Distrelec Article No.:
- 144-43-214
- Mfr. Part No.:
- 09-3403-00-03
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 768/718 | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 34 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 60 V | |
| Standards/Approvals | DIN EN 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 768/718 | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 34 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 60 V | ||
Standards/Approvals DIN EN 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
M8 male socket, series 768 / 718
Related links
- binder Male 34 way M8 to Female 34 way M8 Sensor Actuator Cable, 5 m
- binder Female 34 way M8 to 34 way Free End Sensor Actuator Cable, 5 m
- binder Male 34 way M5 to Female 34 way Sensor Actuator Cable, 5 m
- binder Male 34 way M8 to 34 way Free End Sensor Actuator Cable, 5 m
- binder Female 34 way 34 way Sensor Actuator Cable, 5 m
- binder Female 34 way Connector to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Male M8 to Female M8 Sensor Actuator Cable, 5 m
- binder Female 3 way Connecting Cable to Free End Sensor Actuator Cable, 2 m
