STEGO Sensor Actuator Cable, 2 m

Bulk discount available

Subtotal (1 unit)*

$208.85

(exc. GST)

$229.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$208.85
2 - 4$201.56
5 +$192.15

*price indicative

RS Stock No.:
214-4077
Mfr. Part No.:
244445
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Sensor Actuator Cable

Cable Length

2m

Voltage

24 V

Standards/Approvals

CE

COO (Country of Origin):
CZ
The STEGO Sensor cable with connector, interlocking and shielded with 2 meter cable length. This cables are needed for the connection of the IO-Link Sensor Hub SHC 071 and the digital Plug & Connect Sensors SEN 073 Temperature and Humidity IP64 (Art. No. 07300.0-00) and Pressure and Temperature IP64 (Art. No. 07301.0-00).

Fully assembled with female M12 plug

IEC 61076-2-101

4-pin, A-coded

Shielded Cable

Related links