Recently searched

    Omron G5 Series Servo Motor, 1.5 kW, 3 Phase, 400 V

    Subtotal (1 unit)**

    $4,468.90

    (exc. GST)

    $4,915.79

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$4,468.90

    **price indicative

    RS Stock No.:
    214-7430
    Distrelec Article No.:
    302-29-298
    Mfr. Part No.:
    R88M-K1K520F-BS2
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Power Rating

    1.5 kW

    Supply Voltage

    400 V

    Phase

    3

    Series

    G5 Series

    Related links