Infineon, AC/DC Converter 3 mA 7-Pin, DIP ICE2QR2280ZXKLA1

This image is representative of the product range

Subtotal (1 tube of 2000 units)*

$3,606.00

(exc. GST)

$3,966.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
2000 +$1.803$3,606.00

*price indicative

RS Stock No.:
262-5898
Mfr. Part No.:
ICE2QR2280ZXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Output Power

21W

Mount Type

Through Hole

Switching Frequency

65kHz

Pin Count

7

Maximum Output Current

3mA

Package Type

DIP

Minimum Input Voltage

85V ac

Topology

Flyback

Maximum Duty Cycle

0.5%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

130°C

Height

4.57mm

Width

6.6mm

Length

9.77mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

2.3mA

The Infineon Integrated power management IC comes with 800V avalanche rugged CoolMOS, start-up cell and QR current mode fly back PWM controller in DIP-7 package. It is capable for 48W SMPS design.

Higher efficiency

Low EMI noise

Low standby power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy