Power Integrations, Link Switch 170 A 8-Pin, SO-8C LNK3314D-TL

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.956$9.56-
20 - 90$0.927$9.273%
100 - 240$0.899$8.995%
250 - 490$0.872$8.728%
500 +$0.846$8.4611%

*price indicative

Packaging Options:
RS Stock No.:
228-6371
Mfr. Part No.:
LNK3314D-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

Link Switch

Maximum Input Voltage

70V

Output Power

10W

Mount Type

Surface

Switching Frequency

66kHz

Pin Count

8

Maximum Output Current

170A

Package Type

SO-8C

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

69%

Maximum Operating Temperature

150°C

Length

4.9mm

Height

3.9mm

Series

LinkSwitch-TNZ

Width

1.75mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

180μA

Minimum Output Current

120mA

The Power Integration LinkSwitch-TNZ series of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC.

Lossless zero cross signal generation

Supports buck, buck-boost and flyback topologies

Frequency jittering reduces EMI filter complexity

Soft-start limits system component stress at start-up

Hysteretic over-temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy