Power Integrations, Link Switch 80 A 8-Pin, SO-8C LNK3312D-TL
- RS Stock No.:
- 228-6369
- Mfr. Part No.:
- LNK3312D-TL
- Brand:
- Power Integrations
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.50
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,190 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.85 | $8.50 | - |
| 20 - 90 | $0.824 | $8.24 | 3% |
| 100 - 240 | $0.798 | $7.98 | 6% |
| 250 - 490 | $0.774 | $7.74 | 8% |
| 500 + | $0.751 | $7.51 | 11% |
*price indicative
- RS Stock No.:
- 228-6369
- Mfr. Part No.:
- LNK3312D-TL
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Link Switch | |
| Maximum Input Voltage | 70V | |
| Mount Type | Surface | |
| Output Power | 10W | |
| Switching Frequency | 66kHz | |
| Pin Count | 8 | |
| Maximum Output Current | 80A | |
| Package Type | SO-8C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 0.69% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Series | LinkSwitch-TNZ | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Height | 3.9mm | |
| Minimum Output Current | 120mA | |
| Supply Current | 180μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Link Switch | ||
Maximum Input Voltage 70V | ||
Mount Type Surface | ||
Output Power 10W | ||
Switching Frequency 66kHz | ||
Pin Count 8 | ||
Maximum Output Current 80A | ||
Package Type SO-8C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 0.69% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Series LinkSwitch-TNZ | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Height 3.9mm | ||
Minimum Output Current 120mA | ||
Supply Current 180μA | ||
Automotive Standard No | ||
The Power Integration LinkSwitch-TNZ series of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC.
Lossless zero cross signal generation
Supports buck, buck-boost and flyback topologies
Frequency jittering reduces EMI filter complexity
Soft-start limits system component stress at start-up
Hysteretic over-temperature protection
