Power Integrations, High Voltage Switcher 6.5 A, 24V, 3 V 24-Pin, InSOP-24D INN4073C-H183-TL
- RS Stock No.:
- 228-6331
- Mfr. Part No.:
- INN4073C-H183-TL
- Brand:
- Power Integrations
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.85
(exc. GST)
$17.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,990 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $7.925 | $15.85 | - |
| 10 - 98 | $7.795 | $15.59 | 1% |
| 100 - 248 | $7.665 | $15.33 | 3% |
| 250 - 498 | $7.54 | $15.08 | 4% |
| 500 + | $7.405 | $14.81 | 6% |
*price indicative
- RS Stock No.:
- 228-6331
- Mfr. Part No.:
- INN4073C-H183-TL
- Brand:
- Power Integrations
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | High Voltage Switcher | |
| Maximum Input Voltage | 264V | |
| Maximum Output Voltage | 24V | |
| Output Power | 75W | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Switching Frequency | 140kHz | |
| Maximum Output Current | 6.5A | |
| Package Type | InSOP-24D | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 9.4mm | |
| Height | 10.8mm | |
| Series | InnoSwitch4-CZ | |
| Automotive Standard | No | |
| Minimum Output Current | 6.5A | |
| Minimum Output Voltage | 3V | |
| Supply Current | 2.7mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type High Voltage Switcher | ||
Maximum Input Voltage 264V | ||
Maximum Output Voltage 24V | ||
Output Power 75W | ||
Mount Type Surface | ||
Pin Count 24 | ||
Switching Frequency 140kHz | ||
Maximum Output Current 6.5A | ||
Package Type InSOP-24D | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 9.4mm | ||
Height 10.8mm | ||
Series InnoSwitch4-CZ | ||
Automotive Standard No | ||
Minimum Output Current 6.5A | ||
Minimum Output Voltage 3V | ||
Supply Current 2.7mA | ||
Related links
- Power Integrations 24 V InSOP-24D
- Power Integrations 24 V InSOP-24D INN4073C-H185-TL
- Power Integrations 24 V InSOP-24D INN4073C-H186-TL
- Power Integrations 24 V InSOP-24D INN4073C-H181-TL
- Power Integrations 24 V InSOP-24D INN4073C-H182-TL
- Power Integrations 24 V InSOP-24D
- Power Integrations 24 V InSOP-24D
- Power Integrations 24 V InSOP-24D INN4075C-H183-TL
