Power Integrations, High Voltage Switcher 14 A, 24V, 3 V 24-Pin, InSOP-24D INN4075C-H183-TL

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$7,062.00

(exc. GST)

$7,768.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$3.531$7,062.00-
4000 - 4000$3.44$6,880.002%
6000 +$3.397$6,794.003%

*price indicative

RS Stock No.:
228-6352
Mfr. Part No.:
INN4075C-H183-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

High Voltage Switcher

Maximum Input Voltage

264V

Maximum Output Voltage

24V

Mount Type

Surface

Output Power

75W

Switching Frequency

140kHz

Pin Count

24

Maximum Output Current

14A

Package Type

InSOP-24D

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

9.4mm

Height

10.8mm

Width

1.6mm

Series

InnoSwitch4-CZ

Standards/Approvals

No

Automotive Standard

No

Minimum Output Current

6.5A

Minimum Output Voltage

3V

Supply Current

2.7mA

The Power Integration InnoSwitch4-CZ series of ICs partners with the Clamp Zero family of active clamp ICs to dramatically improve the efficiency of flyback power converters, particularly those requiring a compact form-factor. It incorporates primary and secondary controllers and safety-rated feedback into a single IC. It also incorporates multiple protection features including output overvoltage and over-current limiting, and over-temperature shutdown.

Zero voltage switching flyback controller with driver for clamp zero

Steady-state switching frequency up to 140 kHz minimizes transformer size

Synchronous rectification driver and secondary-side sensing

Adjustable accurate output current sense using external sense resistor

Each (In a Pack of 2)
$9.985
Each (In a Pack of 2)
$6.315
Each (In a Pack of 2)
$5.775
Each (In a Pack of 2)
$6.315

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy