- RS Stock No.:
- 184-5329
- Mfr. Part No.:
- BP5039-15
- Brand:
- ROHM
41 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$7.31
(exc. GST)
$8.04
(inc. GST)
Units | Per unit |
1 - 4 | $7.31 |
5 - 9 | $7.07 |
10 + | $6.73 |
- RS Stock No.:
- 184-5329
- Mfr. Part No.:
- BP5039-15
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers, LEDs and triacs.
Use of these devices realizes small and light power supply circuits without transformer
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output:15V200mA
Dimensions : 35x19.5x9.1mm
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output:15V200mA
Dimensions : 35x19.5x9.1mm
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 170 V |
Maximum Output Voltage | 15.75 V |
Mounting Type | Through Hole |
Pin Count | 12 |
Dimensions | 35 x 9.1 x 19.5mm |
Maximum Output Current | 200mA |
Package Type | SIP |
Input Voltage Range | 113 → 170 V |
Minimum Input Voltage | 113 V |
Maximum Operating Temperature | +80 °C |
Length | 35mm |
Width | 9.1mm |
Height | 19.5mm |
Minimum Operating Temperature | -25 °C |
Minimum Output Voltage | 14.25 V |
Output Voltage Range | 14.25 → 15.75 V |
Output Current Range | 0 → 200 mA |
Minimum Output Current | 0mA |
Operating Temperature Range | -25 → +80 °C |
Typical Operating Supply Voltage | 141 V |