Power Integrations, AC/DC Converter 7 A, 5V dc 6-Pin, eSIP-7C TOP266EG

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.64

(exc. GST)

$13.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 330 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$2.528$12.64-
15 - 20$2.47$12.352%
25 +$2.434$12.173%

*price indicative

Packaging Options:
RS Stock No.:
123-5478
Mfr. Part No.:
TOP266EG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V dc

Output Power

43W

Mount Type

Through Hole

Pin Count

6

Switching Frequency

132kHz

Maximum Output Current

7A

Package Type

eSIP-7C

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

83%

Maximum Operating Temperature

150°C

Height

8.25mm

Standards/Approvals

No

Length

10.24mm

Width

2.06mm

Series

TOPSwitch-JX

Automotive Standard

No

Supply Current

1mA

TOPSwitch-JX series Offline AC-DC Converters


The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection Plus control circuitry into a Compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.

• Energy efficient over entire load range; no-load power <100 mW at 265 VAC

• Multi-mode PWM control maximizes efficiency at all loads

• Accurate programmable current limit

• Frequency jittering reduces EMI filter cost

• Fully integrated soft-start for minimum start-up stress

• 725V rated power MOSFET

• Auto-restart limits power delivery to <3% during overload faults

• Output over-voltage, over-current and short-circuit protection

• Accurate thermal shutdown with large hysteresis

Package Options:

• eDIP-12 package with low-profile horizontal orientation for ultra-slim designs

• eSIP-7C package with vertical orientation for minimum PCB footprint

• eSOP-12 low-profile SMT package for ultra-slim designs

AC-DC Converters, Power Integrations


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy