Power Integrations, AC/DC Converter 11.3 A, 385V 13-Pin PFS7525H

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$105.84

(exc. GST)

$116.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$3.528$105.84-
60 - 90$3.44$103.202%
120 +$3.388$101.643%

*price indicative

RS Stock No.:
146-2489
Mfr. Part No.:
PFS7525H
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Maximum Output Voltage

385V

Mount Type

Through Hole

Pin Count

13

Maximum Output Current

11.3A

Minimum Input Voltage

90V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

2.06mm

Length

16.59mm

Height

8.25mm

COO (Country of Origin):
CN

HiperPFS series PFC Controller AC-DC Converters


The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a Compact SIP package. The devices are able to provide near unity input power factor over a wide range of load currents together with >95% efficiency from 10% load to full load.

AC-DC Converters, Power Integrations


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy