Power Integrations, AC/DC Converter 19.3 A, 530V, -1.3 V 13-Pin, eSIP-16J LCS705HG

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$254.61

(exc. GST)

$280.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$8.487$254.61-
60 - 90$8.275$248.252%
120 +$8.147$244.414%

*price indicative

RS Stock No.:
146-2497
Mfr. Part No.:
LCS705HG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

15V

Product Type

AC/DC Converter

Maximum Output Voltage

530V

Mount Type

Through Hole

Output Power

350W

Pin Count

13

Switching Frequency

800kHz

Maximum Output Current

19.3A

Package Type

eSIP-16J

Minimum Input Voltage

11.4V

Topology

LLC Half Bridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

HiperLCS

Width

2.06mm

Standards/Approvals

No

Length

16.59mm

Height

8.25mm

Supply Current

5.4mA

Automotive Standard

No

Minimum Output Voltage

-1.3V

COO (Country of Origin):
CN

HiperLCS Family of LLC AC-DC Converters


The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a Compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, Plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.

• High maximum operating frequency of 1 MHz

• Nominal steady-state operation up to 500 kHz

• Programmable brown-in/out thresholds and hysteresis

• Under-voltage and over-voltage protection

• Programmable over-current protection

• Short-circuit protection

• Over-temperature protection

• Programmable soft-start time and delay before soft-start

• Simple single-clip attachment to heat sink

AC-DC Converters, Power Integrations


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy