Power Integrations, AC/DC Converter 2.5 A, 12V dc 6-Pin, eSIP-7C LNK6779E

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 9%

View bulk pricing options

Subtotal (1 tube of 48 units)*

$104.88

(exc. GST)

$115.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
48 - 192$2.185$104.88-
240 +$1.967$94.429%

*price indicative

RS Stock No.:
146-2473
Mfr. Part No.:
LNK6779E
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V ac

Maximum Output Voltage

12V dc

Mount Type

Through Hole

Output Power

15W

Pin Count

6

Switching Frequency

32kHz

Maximum Output Current

2.5A

Package Type

eSIP-7C

Minimum Input Voltage

85V ac

Topology

Flyback

Maximum Duty Cycle

66%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

LinkSwitch-HP

Width

2.06mm

Height

8.25mm

Length

10.24mm

Automotive Standard

No

Supply Current

1.3mA

COO (Country of Origin):
CN

LinkSwitch-HP series Offline AC-DC Converters


The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.

Package options:

• eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad

• eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported

• eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink

• Multi-mode control maximizes efficiency over full load range

• No-load consumption below 30 mW at 230 VAC

• >75% efficiency with 1 W input at 230 VAC

• >50% efficiency with 0.1 W input at 230 VAC

• Dramatically simplifies power supply designs

• Eliminates opto-coupler and all secondary control circuitry

• ±5% or better output voltage tolerance

• 132 kHz operation reduces transformer and power supply size

• Compensation over line limits overload power

• Frequency jittering reduces EMI filter cost

• Fully integrated soft-start for minimum start-up stress

• Auto-restart limits power delivery to 3% during overload faults

AC-DC Converters, Power Integrations


Each (In a Pack of 5)
$2.244
  • RS Stock No. 1235414P
  • Mfr. Part No. LNK6779E
Each (Supplied in a Tube)
$2.244
Each (In a Tube of 48)
$1.215
Each (In a Pack of 5)
$1.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy