Power Integrations, AC/DC Converter 2.5 A, 12V dc 12-Pin, eDIP-12B LNK6773V
- RS Stock No.:
- 123-5397
- Mfr. Part No.:
- LNK6773V
- Brand:
- Power Integrations
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.15
(exc. GST)
$7.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,420 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $1.43 | $7.15 |
| 15 - 20 | $1.402 | $7.01 |
| 25 + | $1.38 | $6.90 |
*price indicative
- RS Stock No.:
- 123-5397
- Mfr. Part No.:
- LNK6773V
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Maximum Output Voltage | 12V dc | |
| Output Power | 15W | |
| Mount Type | Through Hole | |
| Switching Frequency | 32kHz | |
| Pin Count | 12 | |
| Maximum Output Current | 2.5A | |
| Package Type | eDIP-12B | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 66% | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.89mm | |
| Series | LinkSwitch-HP | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Height | 2.34mm | |
| Automotive Standard | No | |
| Supply Current | 1.3mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Maximum Output Voltage 12V dc | ||
Output Power 15W | ||
Mount Type Through Hole | ||
Switching Frequency 32kHz | ||
Pin Count 12 | ||
Maximum Output Current 2.5A | ||
Package Type eDIP-12B | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 66% | ||
Maximum Operating Temperature 150°C | ||
Width 8.89mm | ||
Series LinkSwitch-HP | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Height 2.34mm | ||
Automotive Standard No | ||
Supply Current 1.3mA | ||
LinkSwitch-HP series Offline AC-DC Converters
The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.
Package options:
• eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
• eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
• eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink
• Multi-mode control maximizes efficiency over full load range
• No-load consumption below 30 mW at 230 VAC
• >75% efficiency with 1 W input at 230 VAC
• >50% efficiency with 0.1 W input at 230 VAC
• Dramatically simplifies power supply designs
• Eliminates opto-coupler and all secondary control circuitry
• ±5% or better output voltage tolerance
• 132 kHz operation reduces transformer and power supply size
• Compensation over line limits overload power
• Frequency jittering reduces EMI filter cost
• Fully integrated soft-start for minimum start-up stress
• Auto-restart limits power delivery to 3% during overload faults
AC-DC Converters, Power Integrations
- RS Stock No. 1462454
- Mfr. Part No. LNK6773V
Each (In a Tube of 48)
$1.215
- RS Stock No. 1235397P
- Mfr. Part No. LNK6773V
Each (Supplied in a Tube)
$1.454
- RS Stock No. 1235414P
- Mfr. Part No. LNK6779E
Each (Supplied in a Tube)
$2.326
- RS Stock No. 1235414
- Mfr. Part No. LNK6779E
Each (In a Pack of 5)
$2.244
Related links
- Power Integrations 12V dc 12-Pin, eDIP-12B
- Power Integrations 12V dc 6-Pin, eSIP-7C
- Power Integrations 12V dc 6-Pin, eSIP-7C LNK6777E
- Power Integrations 12V dc 6-Pin, eSIP-7C LNK6779E
- Power Integrations 12V dc 6-Pin, eSIP-7C LNK6776E
- Power Integrations 5V dc 12-Pin, eSOP-12
- Power Integrations 5V dc 12-Pin, eSIP-7C
- Power Integrations 5V dc 12-Pin, eSOP-12 TOP266KG









