Power Integrations, AC/DC Converter 2.5 A, 12 V 12-Pin
- RS Stock No.:
- 146-2454
- Mfr. Part No.:
- LNK6773V
- Brand:
- Power Integrations
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 48 units)*
$65.856
(exc. GST)
$72.432
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6,432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 48 - 48 | $1.372 | $65.86 |
| 96 - 144 | $1.338 | $64.22 |
| 192 + | $1.317 | $63.22 |
*price indicative
- RS Stock No.:
- 146-2454
- Mfr. Part No.:
- LNK6773V
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Input Voltage | 265V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V | |
| Output Power | 15W | |
| Mount Type | Through Hole | |
| Pin Count | 12 | |
| Switching Frequency | 32kHz | |
| Maximum Output Current | 2.5A | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 66% | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Height | 2.34mm | |
| Series | LinkSwitch-HP | |
| Width | 8.89 mm | |
| Supply Current | 1.3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Input Voltage 265V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V | ||
Output Power 15W | ||
Mount Type Through Hole | ||
Pin Count 12 | ||
Switching Frequency 32kHz | ||
Maximum Output Current 2.5A | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 66% | ||
Maximum Operating Temperature 150°C | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Height 2.34mm | ||
Series LinkSwitch-HP | ||
Width 8.89 mm | ||
Supply Current 1.3mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LinkSwitch-HP series Offline AC-DC Converters
The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.
Package options:
• eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
• eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
• eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink
• Multi-mode control maximizes efficiency over full load range
• No-load consumption below 30 mW at 230 VAC
• >75% efficiency with 1 W input at 230 VAC
• >50% efficiency with 0.1 W input at 230 VAC
• Dramatically simplifies power supply designs
• Eliminates opto-coupler and all secondary control circuitry
• ±5% or better output voltage tolerance
• 132 kHz operation reduces transformer and power supply size
• Compensation over line limits overload power
• Frequency jittering reduces EMI filter cost
• Fully integrated soft-start for minimum start-up stress
• Auto-restart limits power delivery to 3% during overload faults
AC-DC Converters, Power Integrations
Related links
- Power Integrations 12 V dc 11-Pin, eDIP-12B LNK6773V
- Power Integrations 5 V dc 11-Pin, eDIP-12 TOP264VG
- Power Integrations 5 V dc 11-Pin, eDIP-12 TOP266VG
- Power Integrations 5 V dc 11-Pin, eDIP-12 TOP268VG
- Power Integrations 5 V dc 11-Pin, eDIP-12 TOP267VG
- Power Integrations 5 V dc 11-Pin, eDIP-12 TOP270VG
- Power Integrations 5 V dc 11-Pin, eDIP-12 TOP265VG
- Power Integrations 5 V dc 11-Pin, eSOP-12 TOP266KG
