StarTech.com AC/DC Adapter Type M 18 W 9V dc Output, 2 A
- RS Stock No.:
- 280-4787
- Distrelec Article No.:
- 302-31-721
- Mfr. Part No.:
- SVA9M2NEUA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$70.59
(exc. GST)
$77.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.59 |
*price indicative
- RS Stock No.:
- 280-4787
- Distrelec Article No.:
- 302-31-721
- Mfr. Part No.:
- SVA9M2NEUA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type M | |
| Output Voltage | 9V dc | |
| Power | 18W | |
| Adapter Current | 2A | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type AC/DC Adapter | ||
Plug Type Type M | ||
Output Voltage 9V dc | ||
Power 18W | ||
Adapter Current 2A | ||
The StarTech.com DC Power Adapter provides 9V DC power supply. This replacement power adapter can provide a power source for any electronic device with an M type barrel requiring up to 9 volts and 2 amps of power. The adapter is a perfect replacement for the lost or damaged power adapter you have used to power your existing electronics.
RoHS compliant
2 years warranty
Wide compatibility in different regions
Reduces downtime in the event of failure
Related links
- StarTech.com AC/DC Adapter Type M 12V dc Output
- StarTech.com AC/DC Adapter Type M 5V dc Output
- StarTech.com AC/DC Adapter Type C 12V dc Output
- StarTech.com AC/DC Adapter 5V dc Output
- RS PRO 24W Plug-In AC/DC Adapter 9V dc Output, 0 → 2.66A Output
- Teltonika 9 W Power Brick Adapter AC/DC Adapter Australia 9V dc Output, 0.45 A
- RS PRO 22.5 W AC/DC Adapter EU 2.5 A
- RS PRO 36 W AC-DC Converter Power Supplies AC/DC Adapter Global 9V dc Output, 4.2 A

