StarTech.com AC/DC Adapter Type M 24 W 12V dc Output, 2 A
- RS Stock No.:
- 280-4782
- Distrelec Article No.:
- 302-31-714
- Mfr. Part No.:
- SVA12M2NEUA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$55.05
(exc. GST)
$60.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.05 |
*price indicative
- RS Stock No.:
- 280-4782
- Distrelec Article No.:
- 302-31-714
- Mfr. Part No.:
- SVA12M2NEUA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type M | |
| Output Voltage | 12V dc | |
| Power | 24W | |
| Adapter Current | 2A | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type AC/DC Adapter | ||
Plug Type Type M | ||
Output Voltage 12V dc | ||
Power 24W | ||
Adapter Current 2A | ||
- COO (Country of Origin):
- CN
The StarTech.com DC Power Adapter provides 12V DC power supply which can provide a power source for any electronic device that has an M type barrel and requires 12 volts and up to 2 amps of power. The power supply is a perfect replacement for the lost or damaged 12 volt 2 amp power adapter you have used to power your existing electronics.
RoHS compliant
2 years warranty
Reduces downtime in the event of failure
Related links
- StarTech.com AC/DC Adapter Type M 12V dc Output
- StarTech.com AC/DC Adapter Type M 9V dc Output
- StarTech.com AC/DC Adapter Type M 5V dc Output
- StarTech.com AC/DC Adapter Type C 12V dc Output
- MOXA AC/DC Adapter Type G 12V dc Output, 1.5 A
- MOXA AC/DC Adapter Type G 12V dc Output, 0.5 A
- StarTech.com AC/DC Adapter 5V dc Output
- MOXA AC/DC Adapter EU 12V dc Output

