StarTech.com AC/DC Adapter Type N 5V dc Output, 4 A
- RS Stock No.:
- 280-4786
- Distrelec Article No.:
- 302-31-720
- Mfr. Part No.:
- SVA5N3NEUA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$72.32
(exc. GST)
$79.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.32 |
*price indicative
- RS Stock No.:
- 280-4786
- Distrelec Article No.:
- 302-31-720
- Mfr. Part No.:
- SVA5N3NEUA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type N | |
| Output Voltage | 5V dc | |
| Adapter Current | 4A | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type AC/DC Adapter | ||
Plug Type Type N | ||
Output Voltage 5V dc | ||
Adapter Current 4A | ||
- COO (Country of Origin):
- CN
The StarTech.com DC Power Adapter provides 5V DC power supply. This 5V power supply can provide a power source for any electronic device that has an N type barrel and requires 5 volts and up to 3 amps of power. The DC power supply is a perfect replacement for the lost or damaged power adapter you have used to power your existing electronics.
RoHS compliant
2 years warranty
Reduces downtime in the event of failure
Related links
- StarTech.com AC/DC Adapter 5V dc Output
- Unifive 0.1 W Adapter AC/DC Adapter 5V dc Output, 0.36 A
- 4D Systems AC/DC Adapter 5V dc Output, 1 A
- Unifive 0.1 W Adapter AC/DC Adapter 5V dc Output, 0.16 A
- Unifive 0.1 W Adapter AC/DC Adapter 5V dc Output, 0.14 A
- StarTech.com AC/DC Adapter Type M 5V dc Output
- RS PRO 20 W Power Adapter AC/DC Adapter 3-Pin (IEC) 5V dc Output, 4 A
- RS PRO 7.5 W AC/DC Adapter Australia UK 1.5 A

