4D Systems DC Connector AC/DC Adapter 5V dc Output, 1 A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
564-909
Mfr. Part No.:
Adaptor-5V1A
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

AC/DC Adapter

Output Voltage

5V dc

Output Connector Type

DC Connector

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

1A

Maximum Operating Temperature

40°C

Width

35mm

Standards/Approvals

RoHS

Length

68mm

Efficiency

80%

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
The 4D Systems Compact wall mount AC/DC power adapter designed to supply regulated power to compatible display modules and embedded systems. It features a multi-blade input for international use and a standard barrel plug output, making it a convenient and reliable choice for powering devices in various environments.

Wall mount form factor with interchangeable blades for global compatibility

Regulated DC output with positive centre polarity

Standard barrel connector for easy plug-and-play integration

Designed for commercial and industrial embedded applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy