Kern Barrel Adapter Power Adapter US 12 V 12V Output, 500 mA
- RS Stock No.:
- 920-168
- Mfr. Part No.:
- PFB-A04
- Brand:
- Kern
N
Subtotal (1 unit)*
$102.64
(exc. GST)
$112.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.64 |
*price indicative
- RS Stock No.:
- 920-168
- Mfr. Part No.:
- PFB-A04
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | Power Adapter | |
| Plug Type | US | |
| Output Voltage | 12V | |
| Output Connector Type | Barrel | |
| Power | 12V | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | 2-Pin | |
| Adapter Current | 500mA | |
| Standards/Approvals | CE | |
| Depth | 80mm | |
| Width | 55mm | |
| Length | 90mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | PFB | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type Power Adapter | ||
Plug Type US | ||
Output Voltage 12V | ||
Output Connector Type Barrel | ||
Power 12V | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Input Connector Type 2-Pin | ||
Adapter Current 500mA | ||
Standards/Approvals CE | ||
Depth 80mm | ||
Width 55mm | ||
Length 90mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series PFB | ||
- COO (Country of Origin):
- CN
The Kern power adapter offers a reliable solution for power supply needs, designed specifically for the US market. Its robust construction ensures efficient functionality across various applications.
Input voltage power supply ranges from 100 V to 240 V
Delivers a maximum output of 12 V at 500 mA
Constructed from Durable plastic for added longevity
Includes CE mark approval for compliance and safety
Compact packaging dimensions of 90x80x55 mm facilitate easy shipping and storage
