RND Adapter Plug Adapter 15 W 5V dc Output, 3 A
- RS Stock No.:
- 804-879
- Mfr. Part No.:
- RND 320-00156
- Brand:
- RND
N
Subtotal (1 unit)*
$43.85
(exc. GST)
$48.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.85 |
*price indicative
- RS Stock No.:
- 804-879
- Mfr. Part No.:
- RND 320-00156
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Sub Type | Adapter | |
| Output Voltage | 5V dc | |
| Power | 15W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 3A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Depth | 71.2mm | |
| Width | 42.2mm | |
| Maximum Input Voltage | 264V ac | |
| Series | RND 320 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Sub Type Adapter | ||
Output Voltage 5V dc | ||
Power 15W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 3A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Depth 71.2mm | ||
Width 42.2mm | ||
Maximum Input Voltage 264V ac | ||
Series RND 320 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The RND power supply is a highly efficient, multi-head USB Type C charger designed to deliver consistent power for a variety of devices. Its robust design ensures reliable performance and safety for everyday use.
Interchangeable AC heads accommodate different regions
Achieves DOE Level VI efficiency for energy saving
Equipped with a USB Type C connector for compatibility
Includes overcurrent and short circuit protection for safety
