Unifive AC/DC Adapter AC/DC Adapter DC 60 W 24V dc Output, 1.35 A
- RS Stock No.:
- 723-885
- Mfr. Part No.:
- UMDVI3060-120050SA PL03B
- Brand:
- Unifive
This image is representative of the product range
Subtotal (1 unit)*
$226.81
(exc. GST)
$249.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.81 |
*price indicative
- RS Stock No.:
- 723-885
- Mfr. Part No.:
- UMDVI3060-120050SA PL03B
- Brand:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | DC | |
| Output Voltage | 24V dc | |
| Power | 60W | |
| Cable Length | 1.2m | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.35A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VCCI | |
| Depth | 36.3mm | |
| Length | 113.5mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Series | UMDVI3060 | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type DC | ||
Output Voltage 24V dc | ||
Power 60W | ||
Cable Length 1.2m | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.35A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VCCI | ||
Depth 36.3mm | ||
Length 113.5mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Series UMDVI3060 | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Related links
- Unifive 60 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 1.35 A
- Unifive 45 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 1 A
- Unifive 5 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.135 A
- Unifive 12 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.25 A
- Unifive 36 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.75 A
- Unifive 18 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.37 A
- Unifive 24 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.5 A
- Unifive 45 W AC/DC Adapter AC/DC Adapter DC 12V dc Output, 1 A
