Unifive AC/DC Adapter AC/DC Adapter DC 18 W 24V dc Output, 370 mA
- RS Stock No.:
- 723-873
- Mfr. Part No.:
- UMVUU3018-240750SA PL03B
- Brand:
- Unifive
This image is representative of the product range
Subtotal (1 unit)*
$102.03
(exc. GST)
$112.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.03 |
*price indicative
- RS Stock No.:
- 723-873
- Mfr. Part No.:
- UMVUU3018-240750SA PL03B
- Brand:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | DC | |
| Output Voltage | 24V dc | |
| Power | 18W | |
| Cable Length | 1.5m | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 370mA | |
| Maximum Operating Temperature | 40°C | |
| Length | 70mm | |
| Standards/Approvals | VCCI | |
| Depth | 48mm | |
| Efficiency | 85% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Series | UMVUU3018 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type DC | ||
Output Voltage 24V dc | ||
Power 18W | ||
Cable Length 1.5m | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 370mA | ||
Maximum Operating Temperature 40°C | ||
Length 70mm | ||
Standards/Approvals VCCI | ||
Depth 48mm | ||
Efficiency 85% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Series UMVUU3018 | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Related links
- Unifive 0.1 W Adapter AC/DC Adapter 12V dc Output, 0.37 A
- Unifive 5 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.135 A
- Unifive 12 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.25 A
- Unifive 45 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 1 A
- Unifive 24 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.5 A
- Unifive 60 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 1.35 A
- Unifive 36 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.75 A
- Unifive 0.1 W Adapter AC/DC Adapter 5V dc Output, 0.36 A
