Unifive AC/DC Adapter AC/DC Adapter DC 12 W 12V dc Output, 250 mA
- RS Stock No.:
- 723-867
- Mfr. Part No.:
- UMVUU3012-120010SA PL03B
- Brand:
- Unifive
This image is representative of the product range
Subtotal (1 unit)*
$68.07
(exc. GST)
$74.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.07 |
*price indicative
- RS Stock No.:
- 723-867
- Mfr. Part No.:
- UMVUU3012-120010SA PL03B
- Brand:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | DC | |
| Output Voltage | 12V dc | |
| Power | 12W | |
| Cable Length | 1.5m | |
| Adapter Current | 250mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 70mm | |
| Standards/Approvals | VCCI | |
| Depth | 48mm | |
| Efficiency | 82.96% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Series | UMVUU3012 | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type DC | ||
Output Voltage 12V dc | ||
Power 12W | ||
Cable Length 1.5m | ||
Adapter Current 250mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 70mm | ||
Standards/Approvals VCCI | ||
Depth 48mm | ||
Efficiency 82.96% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
Series UMVUU3012 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0723866
- Mfr. Part No. UMVUU3012-120010SA EIAJ-4
Each
$68.07
- RS Stock No. 0723868
- Mfr. Part No. UMVUU3012-240500SA PL03B
Each
$68.07
- RS Stock No. 0723875
- Mfr. Part No. UMVUU3024-120020SA PL03B
Each
$113.35
- RS Stock No. 0723874
- Mfr. Part No. UMVUU3024-120020SA EIAJ-4
Each
$113.35
Related links
- Unifive 12 W AC/DC Adapter AC/DC Adapter DC 12V dc Output, 0.25 A
- Unifive 12 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.25 A
- Unifive 12 W AC/DC Adapter AC/DC Adapter DC 5V dc Output, 0.22 A
- Unifive 24 W AC/DC Adapter AC/DC Adapter DC 12V dc Output, 0.51 A
- Unifive 45 W AC/DC Adapter AC/DC Adapter DC 12V dc Output, 1 A
- Unifive 36 W AC/DC Adapter AC/DC Adapter DC 12V dc Output, 0.75 A
- Unifive 5 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.135 A
- Unifive 18 W AC/DC Adapter AC/DC Adapter DC 24V dc Output, 0.37 A







