RS PRO 20 W AC/DC Adapter AC/DC Adapter EU 12V dc Output, 3 A

Subtotal (1 unit)*

$26.33

(exc. GST)

$28.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.33

*price indicative

RS Stock No.:
642-771
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

EU

Output Voltage

12V dc

Output Connector Type

C Socket, USB A

Power

20W

Number of Outputs

2

Minimum Operating Temperature

0°C

Adapter Current

3A

Input Connector Type

EU Plug

Maximum Operating Temperature

40°C

Length

61mm

Depth

28.8mm

Width

41mm

Standards/Approvals

CE

Maximum Input Voltage

240V ac

Efficiency

81%

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy