MOXA AC/DC Adapter Type G 12V dc Output, 1.5 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.90

(exc. GST)

$82.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$74.90
10 +$72.82

*price indicative

RS Stock No.:
633-548
Mfr. Part No.:
PWR-12150-WPUK-S4
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

AC/DC Adapter

Plug Type

Type G

Output Voltage

12V dc

Adapter Current

1.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Length

80.5mm

Width

39.1mm

Standards/Approvals

UL, CCC, CE, FCC, GS, KCC, PSE, RCM, TUV

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Series

Power Adapter

COO (Country of Origin):
CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.

Compact design

Locking barrel plug

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy