XP Power AC/DC Adapter IEC 320 C14 42 W 15V Output, 5 A
- RS Stock No.:
- 516-856
- Mfr. Part No.:
- PCM50UD08
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-856
- Mfr. Part No.:
- PCM50UD08
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 15V | |
| Power | 42W | |
| Adapter Current | 5A | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 15V | ||
Power 42W | ||
Adapter Current 5A | ||
Standards/Approvals No | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
The XP Power Power supply unit features 4000 VAC isolation, ensuring high safety and reliability in demanding applications. It is designed with low leakage current, making it suitable for sensitive environments.
Worldwide Medical Approvals
Both Line and Neutral Fused
Non-standard Connectors Available
Related links
- XP Power 42 W AC/DC Adapter IEC 320 C14 15V Output
- XP Power 42 W AC/DC Adapter IEC 320 C14 24V Output
- RS PRO 96 W AC/DC Adapter IEC 320 C14 15V dc Output, 6.4 A
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 2.9 A
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 3.5 A
- XP Power 160 W Desktop Adapter AC/DC Adapter IEC 320 C14 12V Output, 2 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 48V Output, 2.4 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 19V Output, 2.4 A
