XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 3.5 A
- RS Stock No.:
- 516-800
- Distrelec Article No.:
- 304-47-059
- Mfr. Part No.:
- AQM300PS48C2
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 516-800
- Distrelec Article No.:
- 304-47-059
- Mfr. Part No.:
- AQM300PS48C2
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | External Medical Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 48V | |
| Output Connector Type | 6 Pin Molex Mini Fit | |
| Power | 300W | |
| Cable Length | 1000mm | |
| Number of Outputs | 1 | |
| Adapter Current | 3.5A | |
| Input Connector Type | IEC 320-C18 | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 85mm | |
| Depth | 35mm | |
| Standards/Approvals | UL, UKCA, TUV, CSA, CE, CB (IEC60601111) | |
| Length | 183mm | |
| Efficiency | 0.938% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 5 % | |
| Series | AQM300 | |
| Minimum Input Voltage | 85V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type External Medical Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 48V | ||
Output Connector Type 6 Pin Molex Mini Fit | ||
Power 300W | ||
Cable Length 1000mm | ||
Number of Outputs 1 | ||
Adapter Current 3.5A | ||
Input Connector Type IEC 320-C18 | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 85mm | ||
Depth 35mm | ||
Standards/Approvals UL, UKCA, TUV, CSA, CE, CB (IEC60601111) | ||
Length 183mm | ||
Efficiency 0.938% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 5 % | ||
Series AQM300 | ||
Minimum Input Voltage 85V ac | ||
Energy Efficiency Level VI | ||
The XP Power Medical external power supplies offers extremely high power density and is fully approved to international medical safety standards. Designed for efficiency, it features very high energy conversion rates and low standby power consumption, ensuring compliance with the latest environmental regulations.
Medical Safety Approvals
Home Healthcare approval
Related links
- XP Power 300W Power Brick AC/DC Adapter 48V Output, 6.25A Output
- XP Power 300W Power Brick AC/DC Adapter 19V Output, 15.7A Output
- XP Power 200W Power Brick AC/DC Adapter 48V Output, 4.2A Output
- XP Power 250W Power Brick AC/DC Adapter 48V Output, 5.2A Output
- Teltonika 62.4W Power Brick AC/DC Adapter 48V dc Output, 1.3A Output
- Teltonika 62W Power Brick AC/DC Adapter 48V dc Output, 1.3A Output
- MEAN WELL 160W Power Brick AC/DC Adapter 48V dc Output, 0 → 3.34A Output
- Chinfa DRA300 DIN Rail Power Supply 48V dc dc Output 300W
