XP Power Kycon KPPX 4P or Equivalent Desktop Adapter AC/DC Adapter IEC 320 C14 200 W 48V Output, 4.2 A
- RS Stock No.:
- 516-781
- Mfr. Part No.:
- AQM200PS48C2
- Brand:
- XP Power
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 516-781
- Mfr. Part No.:
- AQM200PS48C2
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | Desktop Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 48V | |
| Output Connector Type | Kycon KPPX 4P or Equivalent | |
| Power | 200W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C18 | |
| Adapter Current | 4.2A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 166.5mm | |
| Width | 54.2mm | |
| Standards/Approvals | UL, CB (IEC60601111), CE, CSA, TUV, UKCA | |
| Depth | 33mm | |
| Efficiency | 0.92% | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | 0.05 % | |
| Series | AQM200 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type Desktop Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 48V | ||
Output Connector Type Kycon KPPX 4P or Equivalent | ||
Power 200W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C18 | ||
Adapter Current 4.2A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 166.5mm | ||
Width 54.2mm | ||
Standards/Approvals UL, CB (IEC60601111), CE, CSA, TUV, UKCA | ||
Depth 33mm | ||
Efficiency 0.92% | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level VI | ||
Load Regulation 0.05 % | ||
Series AQM200 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The XP Power Medical external power supplies offers extremely high power density and is fully approved to international medical safety standards. Designed for efficiency, it features very high energy conversion rates and low standby power consumption, ensuring compliance with the latest environmental regulations.
Medical Safety Approvals
Home Healthcare approval
Related links
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 48V Output, 2.4 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 19V Output, 2.4 A
- XP Power 160 W Desktop Adapter AC/DC Adapter IEC 320 C14 12V Output, 2 A
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 2.9 A
- XP Power 300 W External Medical Power Supply AC/DC Adapter IEC 320 C14 48V Output, 3.5 A
- MEAN WELL 120 W AC/DC Adapter IEC 320 C14 48V Output, 2.5 A
- RS PRO 96 W AC/DC Adapter IEC 320 C14 48V dc Output
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 2.9 A
