Norton Straight wheel Silicon Carbide Abrasive Wheel, 80 mm Diameter, P60 Grit
- RS Stock No.:
- 195-3581
- Mfr. Part No.:
- 69936668764
- Brand:
- Norton
Subtotal (1 unit)*
$33.97
(exc. GST)
$37.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.97 |
*price indicative
- RS Stock No.:
- 195-3581
- Mfr. Part No.:
- 69936668764
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Abrasive Wheel | |
| Grit Size | P60 | |
| Suitable For | Metal | |
| Thickness | 25mm | |
| Disc Diameter | 80mm | |
| Bore Diameter | 13mm | |
| Maximum Safe Speed | 8356rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | Straight wheel | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Silicon Carbide | ||
Product Type Abrasive Wheel | ||
Grit Size P60 | ||
Suitable For Metal | ||
Thickness 25mm | ||
Disc Diameter 80mm | ||
Bore Diameter 13mm | ||
Maximum Safe Speed 8356rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series Straight wheel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Fruit of historical and technical expertise, Nortons bond and abrasive grain formulations are optimized to best suit the technical request of your ID grinding operations: Perfect geometry (roundness, conicity of the part) and good surface finish.
Black silicon carbide abrasive
Harder & more friable than aluminium oxide abrasive
Ideal for grinding cast iron components
Ideal for grinding & sharpening applications on metal carbide & non-ferrous metals
Applications
Precision Grinding
Related links
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton 38A Straight wheel Aluminium Oxide P60 Grit
- Norton VITRIUM 3 Straight wheel Aluminium Oxide P60 Grit
- Norton VITRIUM 3 Straight wheel Aluminium Oxide P60 Grit
- Norton Straight Cup Aluminium Oxide P60 Grit
