Dremel EZ SpeedClic Aluminium Oxide, 38 mm x 1.12 mm Thick, Medium Grade, P60 Grit 5 Per Pack
- RS Stock No.:
- 668-4178
- Distrelec Article No.:
- 180-63-469
- Mfr. Part No.:
- SC476
- Brand:
- Dremel
Subtotal (1 set)*
$31.44
(exc. GST)
$34.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $31.44 |
*price indicative
- RS Stock No.:
- 668-4178
- Distrelec Article No.:
- 180-63-469
- Mfr. Part No.:
- SC476
- Brand:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Disc Diameter | 38mm | |
| Product Type | Abrasive Disc | |
| Thickness | 1.12mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 3.2mm | |
| Grit Size | P60 | |
| Grade | Medium | |
| Quantity Per Package | 5Per Pack | |
| Maximum Safe Speed | 35000rpm | |
| Standards/Approvals | No | |
| Material Cut | Plastic | |
| Series | EZ SpeedClic | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Disc Diameter 38mm | ||
Product Type Abrasive Disc | ||
Thickness 1.12mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 3.2mm | ||
Grit Size P60 | ||
Grade Medium | ||
Quantity Per Package 5Per Pack | ||
Maximum Safe Speed 35000rpm | ||
Standards/Approvals No | ||
Material Cut Plastic | ||
Series EZ SpeedClic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dremel Cutting Disc, Aluminium Oxide Abrasive, P60 Grit - SC476
This cutting disc by Dremel is crafted for tough cuts and provides smooth, fine cuts in hard materials like floor tiles, marble, concrete, and brick. It features exclusive Easy SpeedClic technology for quick and easy wheel changing. With a high-speed design and P60 grit size, this cutting disc is ideal for various applications.
Features & Benefits
• Medium grade cutting disc with a thickness of 1.12mm for durability
• 5-pack for convenience and value
• Disc diameter of 38mm for precise cutting
• Maximum safe speed of 35000 rpm for high-speed cutting requirements
• Breathable design for reduced heat and debris
• Suitable for use on hard materials such as porcelain, ceramics, epoxy, and wood
Applications
• Ideal for cutting hard materials like marble, concrete, brick, and more
Can it be used for cutting floor tiles?
This cutting disc is specifically designed for cutting 12.7mm thick floor tiles with precision.
Will it work on metals?
No, this cutting disc is not suitable for use on metals. It is crafted for hard materials like marble, concrete, and brick.
Is it compatible with a golf grip for better control?
Yes, for optimal performance, we recommend using a two-handed golf grip when using this cutting disc.
Can it handle high-speed operations?
Yes, this cutting disc has a maximum safe speed of 35000 rpm, making it ideal for high-speed cutting tasks.
How long does the disc last?
This cutting disc is designed to be long-lasting, thanks to its fine diamond particles coating that prevents shape deformation or breakage.
Related links
- Dremel SpeedClic Aluminium Oxide Very Fine Grade, 12 Grit 12 Per Pack
- Dremel SpeedClic Silicon Carbide Coarse Grade, 5 Grit 5 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Coarse Grade, 2 Grit 2 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide x 0.75 mm Thick 1 Grit 1 Per Pack
- Dremel EZ SpeedClic Silicon Carbide Coarse Grade, 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 5 Grit 5 Per Pack
