PREMINES Ceramic Abrasive Disc Sanding Disc, 225 mm, P80 Grit

Subtotal (1 pack of 25 units)*

$151.25

(exc. GST)

$166.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$6.05$151.25

*price indicative

RS Stock No.:
279-5195
Mfr. Part No.:
4009922
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Disc Diameter

225mm

Sub Type

Sanding Disc

Backing Material

Polyamide Mesh

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

P80

Standards/Approvals

No

RoHS Status: Exempt

The PREMINES Sandpaper offers several advantages including a highly open mesh that ensures efficient dust suction across the entire surface of the disc or cut sheet. The design and composition of GW850 AIRMEX provide a perfect balance of flexibility, preventing mesh breakage and stiffness, preventing warping. Additionally, the mesh is specifically engineered to minimize heat build up during sanding.

Very long lasting

Supports dry sanding

High performance ceramic mesh

Suitable for hand sanding or machine sanding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy