PREMINES Ceramic Abrasive Disc Sanding Disc, 150 mm, P400 Grit
- RS Stock No.:
- 279-5188
- Mfr. Part No.:
- 4009772
- Brand:
- PREMINES
Subtotal (1 pack of 50 units)*
$113.65
(exc. GST)
$125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.273 | $113.65 |
*price indicative
- RS Stock No.:
- 279-5188
- Mfr. Part No.:
- 4009772
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sub Type | Sanding Disc | |
| Backing Material | Polyamide Mesh | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P400 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sub Type Sanding Disc | ||
Backing Material Polyamide Mesh | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P400 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The PREMINES Sandpaper offers several advantages including a highly open mesh that ensures efficient dust suction across the entire surface of the disc or cut sheet. The design and composition of GW850 AIRMEX provide a perfect balance of flexibility, preventing mesh breakage and stiffness, preventing warping. Additionally, the mesh is specifically engineered to minimize heat build up during sanding.
Very long lasting
Supports dry sanding
High performance ceramic mesh
Suitable for hand sanding or machine sanding
- RS Stock No. 2795179
- Mfr. Part No. 4009752
Each (In a Pack of 10)
$2.269
- RS Stock No. 2795181
- Mfr. Part No. 4009763
Each (In a Pack of 50)
$2.344
- RS Stock No. 2795186
- Mfr. Part No. 4009768
Each (In a Pack of 50)
$2.159
- RS Stock No. 2795172
- Mfr. Part No. 4009743
Each (In a Pack of 10)
$2.456
Related links
- PREMINES Ceramic Abrasive Disc Abrasive Disc 50 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc 50 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 50 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 50 Grit 50 Per Pack
- PREMINES Ceramic Abrasive Disc Abrasive Disc 10 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit 50 Per Pack
- PREMINES Ceramic Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc 10 Grit











