TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Piggyback Terminal, 2.79 x 0.51mm Tab Size, 0.3mm² to
- RS Stock No.:
- 718-7921
- Mfr. Part No.:
- 62112-2
- Brand:
- TE Connectivity
1075 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.574
(exc. GST)
$0.631
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | $0.574 | $14.35 |
250 - 475 | $0.56 | $14.00 |
500 + | $0.552 | $13.80 |
*price indicative
- RS Stock No.:
- 718-7921
- Mfr. Part No.:
- 62112-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 110 Series Quick Connect Piggyback Crimp Terminals
FASTON 110 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 110 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 110 piggyback terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 110 series quick connect piggyback receptacle tab combination terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Note
A double action hand tool is available for FASTON 110 miniature receptacles with a 24-20 AWG wire range - see stock number 278-9496
Faston
Specifications
Attribute | Value |
---|---|
Type | Piggyback Terminal |
Series | FASTON .110 |
Minimum Wire Size mm² | 0.3mm² |
Gender | Female |
Maximum Wire Size mm² | 0.8mm² |
Tab Width | 2.79mm |
Tab Size | 2.79 x 0.51mm |
Tab Thickness | 0.51mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 17.02mm |
Related links
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .110 Grey Uninsulated Female Spade...
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector,...
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector,...
- TE Connectivity FASTIN-FASTON .110 Uninsulated Female Spade...
- TE Connectivity FASTON .110 Uninsulated Female Crimp Receptacle,...
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector, Tab,...