PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, P40 Grit

Subtotal (1 pack of 10 units)*

$21.17

(exc. GST)

$23.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.117$21.17

*price indicative

RS Stock No.:
279-5033
Mfr. Part No.:
4007321
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Disc Diameter

125mm

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

P40

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.

Anti clogging and long lasting

Excellent for finishing works

Very effective on soft materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy