PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, P100 Grit

Subtotal (1 pack of 10 units)*

$21.37

(exc. GST)

$23.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.137$21.37

*price indicative

RS Stock No.:
279-4931
Mfr. Part No.:
4003743
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Disc Diameter

125mm

Product Type

Abrasive Disc

Backing Material

Paper

Sub Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

P100

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES Sanding disc featuring a very resistant backing paper and hard grits, resulting in significant cutting power. Engineered to withstand substantial thermal or mechanical conditions, it excels in both hand and machine sanding applications. Particularly recommended for sanding hard materials, this durable disc is designed for exclusive dry use.

Very strong

Efficient on hard materials

Provides efficient stock removal

Each (In a Pack of 10)
$1.787
Each (In a Pack of 100)
$1.832
Each (In a Pack of 10)
$2.479
Each (In a Pack of 50)
$2.337

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy