PREMINES Ceramic Ceramic, 38 mm, P60 Grit 100 Per Pack

Subtotal (1 pack of 100 units)*

$215.80

(exc. GST)

$237.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.158$215.80

*price indicative

RS Stock No.:
279-4838
Mfr. Part No.:
4013453
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Product Type

Abrasive Disc

Disc Diameter

38mm

Abrasive Material

Ceramic

Grit Size

P60

Quantity Per Package

100Per Pack

Standards/Approvals

No

Material Cut

Chrome, Nickel, Titanium, Alloy Steel, Metal

Series

Ceramic

RoHS Status: Exempt

COO (Country of Origin):
IE
The PREMINES Cutting Disc offers self sharpening and cool cut characteristic. It is specifically designed for use on chrome nickel steel, high alloy steel, nickel alloys, titanium alloys, brass and bronze. This top of the range product is engineered for an aggressive and fast cutting process, particularly suitable for heat resistant metals.

High tearing resistance

Can be used with high speed

Quick change in no time for optimized work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy