Bosch Dremel Max Cubic Boron Nitride, 38 mm x 1 mm Thick, 1 Grit 1 Per Pack
- RS Stock No.:
- 268-4843
- Mfr. Part No.:
- 2615S456DM
- Brand:
- Bosch
Subtotal (1 unit)*
$50.78
(exc. GST)
$55.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.78 |
*price indicative
- RS Stock No.:
- 268-4843
- Mfr. Part No.:
- 2615S456DM
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 38mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Abrasive Material | Cubic Boron Nitride | |
| Bore Diameter | 3.2mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 35000rpm | |
| Standards/Approvals | No | |
| Material Cut | Aluminium, Copper, Hardened Steel, Cast Iron | |
| Series | Dremel Max | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 38mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Abrasive Material Cubic Boron Nitride | ||
Bore Diameter 3.2mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 35000rpm | ||
Standards/Approvals No | ||
Material Cut Aluminium, Copper, Hardened Steel, Cast Iron | ||
Series Dremel Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bosch premium metal cutting wheel provides maximum durability allowing the wheel to remain sharp longer, stay cool, and prevent shrinking and coated with Cubic Boron Nitride, an abrasive grit allowing the wheel to remain in shape and stay cool without
Designed with the EZ Speed Clic system making accessory changes quick and easy
Cut a wide range of materials including stainless steel, nails, rebar, metal studs, copper and more
Related links
- Bosch Dremel Max Diamond 1 Grit 1 Per Pack
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- RS PRO Boron Nitride 5 W/mK
- RS PRO Boron Nitride 4 W/mK
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- Qnity Laird T-flex 600 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Boron Nitride
- RS PRO Boron Nitride 4 W/mK, Container
