3M Silicon Carbide Abrasive Disc Strip Disc is a highly flexible disc alternative to wire, 150 mm, Extra Coarse Grade, 6
- RS Stock No.:
- 624-310
- Mfr. Part No.:
- 7100093983
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 624-310
- Mfr. Part No.:
- 7100093983
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Nylon | |
| Sub Type | Strip Disc is a highly flexible disc alternative to wire | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 6 | |
| Grade | Extra Coarse | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Backing Material Nylon | ||
Sub Type Strip Disc is a highly flexible disc alternative to wire | ||
Abrasive Material Silicon Carbide | ||
Grit Size 6 | ||
Grade Extra Coarse | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Clean and Strip Disc CG-ZS is engineered for aggressive cleaning and surface preparation tasks. Its extra coarse silicon carbide abrasive effectively removes paint, rust, and coatings without altering the base material's geometry. Designed with a Roloc mounting system, it ensures quick and secure attachment to tools, enhancing efficiency in multi-step finishing processes.
Easy attachment
Durable construction
Extra coarse silicon carbide
Related links
- 3M Silicon Carbide Abrasive Disc Strip Disc is a highly flexible disc alternative to wire Extra Coarse Grade, 1
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade